TDK-Lambda I6A24014A033V-000-R

Module DC-DC 1-OUT 3.3V to 24V 14A 11-Pin 1/16-Brick
$ 41.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I6A24014A033V-000-R.

IHS

Datasheet5 pages3 years ago
Datasheet18 pages6 years ago

Sager Power Systems

Newark

Inventory History

3 month trend:
+40.24%

CAD Models

Download TDK-Lambda I6A24014A033V-000-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsNCS1S2403SC
Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 5-Pin SIP Module
Murata Power SolutionsNCS12S1203C
Module DC-DC 12VIN 1-OUT 3.3V 3.64A 12W 8-Pin DIP
Advanced EnergyASA01F18-LS
Module DC-DC 1-OUT 3.3V 1.2A 3.96W 8-Pin DIP Module
Module DC-DC 24VIN 1-OUT 3.3V 1A 5W Medical 8-Pin PDIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid
Module DC-DC 1-OUT 3.3V 0.9A 4W 7-Pin DIP

Descriptions

Descriptions of TDK-Lambda I6A24014A033V-000-R provided by its distributors.

Module DC-DC 1-OUT 3.3V to 24V 14A 11-Pin 1/16-Brick
DC-DC, 250W, 9-40V, 3.3-24V 14A, 1/16 brick, Non-Isolated, Pos ON/OFF
400KHz Adjustable,DC 1 3.3V~24V 3.3V 40V 9V Through hole mounting 33mm*22.9mm*12.7mm
DC-DC Converters, PCB mount, 250W, 3.3 to 24 V output, Non-Isolated, Step-down
DC-DC CONVERTER, PCB MOUNT, SIXTEENTH BRICK, 24VDC, 3.3-24V 14A, 250W, POS LOGI
Non Isolated Pol Dc/Dc Converter, Ite; |Tdk-Lambda I6A24014A033V-000-R
Non-Isolated DC/DC Converters 24Vin 3.3-24Vout 14A P Log
DC-DC Regulated Power Supply Module
DC/DC Converter 9 ... 40V 24V Adjustable 250W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I6A-240-14A-033V-000-R
  • I6A-240-14A-033V/000-R
  • I6A24014A033V000R