Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda I3A4W008A033V-001-R

Module DC-DC 1-OUT 3.3 to 16.5V 8A 100W Thru-Hole 8-Pin 1/32 Brick
$ 23.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I3A4W008A033V-001-R.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages5 years ago

Sager Power Systems

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+187%

CAD Models

Download TDK-Lambda I3A4W008A033V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-08-24
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda I3A4W008A033V-001-R provided by its distributors.

Module DC-DC 1-OUT 3.3 to 16.5V 8A 100W Thru-Hole 8-Pin 1/32 Brick
Dc-Dc Converter, 3.3V To 16.5V, Module; Output Power Max:100W; Output Voltage Min:3.3V; Output Voltage Max:16.5V; Output Current Max:8A; Dc / Dc Converter Output Type:adjustable; Dc / Dc Converter Type:module; Input Voltage Dc Rohs Compliant: Yes
DC-DC Converter, 3.3V TO 16.5V, MODULE; Output Power Max:100W; Output Voltage Min:3.3V; Output Voltage Max:16.5V; Output Current Max:8A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:Module; Input Voltage DC Min:9V; Input Voltage DC Max:53V; Height:9.6mm; Depth:19.1mm; Width:23.4mm; Product Range:i3A Series; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:EN, UL
Outputs = 1 / Output Voltage V = 16.5 / Output Current A = 8 / Input Voltage Min. V = 9 / Input Voltage Max. V = 53 / Output Type = Adjustable / Rated Power W = 100 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 89 / Ripple & Noise (V) mV = 20 / Protection Type = Over Current Protection / Length mm = 19 / Width mm = 23 / Height mm = 9.6

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I3A-4W0-08A-033V/001-R
  • I3A4W0-08A-033V-001-R
  • I3A4W008A033V-001R
  • I3A4W008A033V/001R
  • I3A4W008A033V001R