Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda I1C2W010A120V-001-R

DC-DC Converters, PCB mount, 200W, 9.6 to 28 V output, Non-Isolated, Step-up/Step-down
$ 56.706
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I1C2W010A120V-001-R.

Master Electronics

Datasheet7 pages1 year ago

Inventory History

3 month trend:
-61.50%

CAD Models

Download TDK-Lambda I1C2W010A120V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda I1C2W010A120V-001-R provided by its distributors.

DC-DC Converters, PCB mount, 200W, 9.6 to 28 V output, Non-Isolated, Step-up/Step-down
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
DC-DC CONVERTER, 200W, 9-36VIN, 12VOUT, 10A, NEG ON/OFF, 0.145 PIN, I1C SERIES
DCDC, PM, NISO, 1x1, 10A, ADJ, NEGATIVE LOGIC, 0.145" PIN LENGTH, POSITIVE OUTPUT, IN 9-36, OUT 28V MAX
200W 10A 12V(DC) 1 36V(DC) 9V TH 26.42mm L
DC-DC, 200W, 9-36V, 9.5-28V 10A, 1X1, NE
TDKラムダ I1C2W010A120V-001-R DC/DCコンバータ
DC-DC CONVERTER, 9.6 TO 28V, 10A;
DC-DC CONVERTER, 9.6V TO 28V, 10A; Power Supply Applications: ITE & Industrial; DC / DC Converter Type: DIP; Output Power Max: 200W; Output Voltage Min: 9.6V; Output Voltage Max: 28V; Output Current Max: 10A; Input Voltage DC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I1C2W010A120V-001-R.
  • I1C2W010A120V001R