TDK-Lambda HWS50A-48/A

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.8 W, 48 V, 1.1 A
$ 94.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS50A-48/A.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
-70.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS50A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.8 W, 24 V, 2.2 A
TDK-LambdaHWS30A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 31.2 W, 48 V, 650 mA
TDK-LambdaHWS50A-15/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.5 W, 15 V, 3.5 A
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
XP PowerECP180PS24
AC/DC Power Supply Single-OUT 24V 5(Convection)A/7.5(Forced Air)A 180W Medical 10-Pin
XP PowerECP180PS28
28Vdc 6.43A, Open Frame Power Supply, Medical & ITE Certifications, 28 Volts 6.43 Amps

Descriptions

Descriptions of TDK-Lambda HWS50A-48/A provided by its distributors.

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.8 W, 48 V, 1.1 A
AC-DC Power Factor Correction Module, 1 Output, 53W, Hybrid
AC-DC, Enclosed, 85-265V, 48V 1.1A, 52.8W, With cover
TDK-Lambda 50W Switching Power Supply, 48V DC Out, 1.1A Out, 1 Output
POWER SUPPLY;AC/DC-DC;48V@1.1A;85-265VAC/120-370VAC;ENCLOSED;PFC;HWS SERIES
AC/DC Power Supply Single-OUT 48V 1.1A 52.8W
Rack Mount Power Supplies 48V 1.1A 53W
PWR SUP IND 48V 1.1A SNG OUTPUT
AC-DC Converter, 1 O/P, 48V, 1.1A, 52.8W; No. of Outputs:1Outputs; Output Power Max:52.8W; Output Voltage - Output 1:48V; Output Current - Output 1:1.1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:HWS15A-150A Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:1.1A; Output Voltage Max:52.8V; Output Voltage Min:38.4V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-50A-48/A
  • HWS-50A-48A
  • HWS50A-48A
  • HWS50A48/A
  • HWS50A48A