TDK-Lambda HWS300P-24

Ac-Dc, 115-230Vac, output 24V 12.5A (42A Pk), 300W (1008W Pk) Rohs Compliant: Yes
$ 482.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS300P-24.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

element14 APAC

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.92%

CAD Models

Download TDK-Lambda HWS300P-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS300BAF-24
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
XP PowerLCL300PS15
AC-DC Regulated Power Supply Module, 1 Output, 300W
XP PowerLCL300PS12
AC-DC Regulated Power Supply Module, 1 Output, 300W
Power Supply;AC-DC;5V;60A;85-264V In;Enclosed;Panel Mount;PFC;300W;S8VM Series
AC-DC Regulated Power Supply Module

Descriptions

Descriptions of TDK-Lambda HWS300P-24 provided by its distributors.

Ac-Dc,115-230Vac,output 24V 12.5A (42A Pk),300W (1008W Pk) Rohs Compliant: Yes
AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Power Supply;AC-DC;300W300W85265,115230VAC,24V 12.5A (42A pk),300W (1008W pk)
300W 85V(AC)-265V(AC) 144mV 12.5A 24V Bracket Mount 165.1mm × 100.1mm × 82mm
AC-DC, Enclosed, 85-265V, 24V 12.5A, 300W, 1008W Peak
AC/DC Power Supply Single-OUT 24V 12.5A 300W
Switching Power Supplies 300W 24V 12.5A
AC-DC Power Supplies, Unit type, Output: 300W, 24V, Peak power
TDK-Lambda HWS300P-24 Switch Mode Power Supply 24V 300W
AC/DC CONVERTER 24V 12.5A 300W
AC: 24V 12.5A (21A pk) DC SUPPLY
PSU, SWITCH MODE, 24V, 300W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:24V; Output Current:12.5A; Power Rating:300W; Input Voltage VAC:85V AC to 265V AC; Input Voltage VDC:120V DC to 330V DC; Length:165mm; Width:61mm; Height:82mm; Input Voltage:85V AC to 265V AC / 120V DC to 330V DC; Output Voltage Max:26.4V; Output Voltage Min:19.2V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-300P-24
  • HWS300P-24.
  • HWS300P24
  • HWS300P24.