Omron S8VM-30005C

Power Supply; AC-DC; 5V; 60A; 85-264V In; Enclosed; Panel Mount; PFC; 300W; S8VM Series
$ 763.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VM-30005C.

Electro Sonic

Datasheet39 pages12 years ago
Datasheet38 pages24 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Omron S8VM-30005C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerLCL300PS15
AC-DC Regulated Power Supply Module, 1 Output, 300W
XP PowerLCL300PS12
AC-DC Regulated Power Supply Module, 1 Output, 300W
TDK-LambdaHWS300P-24
Ac-Dc,115-230Vac,output 24V 12.5A (42A Pk),300W (1008W Pk) Rohs Compliant: Yes
TDK-LambdaZWS300BAF-24
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
AC-DC Regulated Power Supply Module

Descriptions

Descriptions of Omron S8VM-30005C provided by its distributors.

Power Supply;AC-DC;5V;60A;85-264V In;Enclosed;Panel Mount;PFC;300W;S8VM Series
AC-DC Regulated Power Supply Module
60A,5V,BTM MT,COV, 300W S8VM30005C
Switching Power Supplies 60A 5V Bottom MT 300W
Relay 4PST-NO screw-terminal; 25A 12Vdc
60A5VBTM MTCOV 300W S8VM30005C
PSU, PANEL MOUNT, 300W, 5V, UV ALARM; Power Supply Type:Switch Mode; Output Type:Fixed; No. of Outputs:1; Voltage, Output:5V; Output Current:60A; Power Rating:300W; Supply Voltage:264V; Approval Bodies:CSA / EN / UL; Mounting Type:DIN Rail; External Depth:188mm; External Length / Height:84.5mm; Width, External:62.5mm; Efficiency:77%; Max Frequency:60Hz; Min Frequency:50Hz; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Time, Hold Up:20ms; Voltage, Output Ripple and Noise pk-pk:3.80%; Voltage, Supply Max:240V; Voltage, Supply Min:100V; Weight:1100g

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VM30005C