Descriptions of TDK-Lambda HWS300-3 provided by its distributors.
AC-DC Regulated Power Supply Module, 1 Output, 198W, Hybrid
300W 1 85V(AC) 265V(AC) 30mV 60A 3.3V Base Mount 165.1mm × 61mm × 82mm
AC/DC Power Supply Single-OUT 3.3V 60A 198W
AC-DC Power Supplies, Unit type, Output: 198W, 3.3V, Standard type
Switching Power Supplies 198W 3.3V 60A
Power supply module,Power Supplies ROHS
AC-DC, Enclosed, 85-265V, 3.3V 60A, 198W
PSU Input 100-240V AC, Output 3V 60A 300W
Power Supply, Industrial, 85-264VAC
Switch Mode Power Supply; Output Power:198W; No. of Outputs:1; Output 1 VDC +:3.3VDC; Output Current 1:60A; Power Supply Mounting:Chassis; External Depth:6.50";; External Height:3.23";; External Width:2.40" ; Output Current:60A RoHS Compliant: Yes
PSU, ENCLOSED, 3.3V, 60A, 198W; Voltage, output:3.3V; Current, output:60A; Power rating:198W; Voltage, supply min:85V ac; Voltage, supply max:265V ac; Length / Height, external:82mm; Width, external:61mm; Depth, external:165mm; Current, inrush:40A; Efficiency:77%; Regulation, line:20mV; Regulation, load:30mV; Temp, op. max:70°C; Temp, op. min:-10°C; Voltage, output max:3.96V; Voltage, output min:2.64V; Voltage, output ripple and noise pk-pk:120mV; Weight:1kg