Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS300-24/PV

AC-DC, Enclosed, 85-265V, 24V 14A, 336W, Output voltage can be controlled by external voltage
$ 458.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS300-24/PV.

IHS

Datasheet6 pages4 years ago
Datasheet19 pages7 years ago

Sager Power Systems

Ciiva

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellHRP-300-24
HRP-300 Series 336 W Single Output 24 V Encapsulated AC/DC with PFC Function
Mean WellMSP-300-24
Power Supply; module; medical; 336W; 24V; 14A; 85-264VAC; 120-370VDC
Mean WellHRPG-300-24
HRPG-300 Series 336 W Single Output 24 V AC/DC Power Supply with PFC Function
AC-DC Power Factor Correction Module, 1 Output, 336W, Hybrid
AC-DC Power Factor Correction Module, 1 Output, 336W, Hybrid
Adjustable Output,Universal Input 336W 14A 24V 85V~132V(AC),170V~264V(AC) Fixed base mount

Descriptions

Descriptions of TDK-Lambda HWS300-24/PV provided by its distributors.

AC-DC, Enclosed, 85-265V, 24V 14A, 336W, Output voltage can be controlled by external voltage
AC-DC Power Supplies, Unit type, Output: 336W, 24V, Option: Output voltage external control
AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid
Power Supply;AC-DC;336W336W85265VACACDC,115230VAC,Output 24V 14A,336W
AC/DC Power Supply Single-OUT 24V 14A 336W
Switching Power Supplies 336W 24V 14A
PWR SUP IND 24V 14A SNG OUTPUT
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input, 336W, 14A, 24V, 330V, 85V~265V AC, 120V~330V DC, Lug Terminal, Female, Chassis Mount, 165.1mm × 60.96mm × 82.042mm
Power Supply, Ac-Dc, 24V, 14A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:336W; Output Voltage - Output 1:24V; Output Current - Output 1:14A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS300-24/PV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-300-24/PV
  • HWS300-24PV
  • HWS30024/PV
  • HWS30024PV