TDK-Lambda HWS15A-3

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 10 W, 85V AC to 265V AC, Adjustable, Fixed
$ 47.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS15A-3.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Ciiva

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

XP PowerJCK1524S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 1 Output, 5 V
Murata Power SolutionsNPH15S4805IC
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 2:1; V. In: 9-18; V. Out: 3.4; mA. Out: 3000
Recom PowerREC15-483.4SZ/H3
AC/DC CONVERTER; 15WATT; ECONOLINE 2X1 3KV REG 4:1 | RECOM Power Inc. REC15-483.4SZ/H3
Murata Power SolutionsUEI15-050-Q12P-C
DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Module DC-DC 24VIN 1-OUT 5V 3A 15W Automotive 6-Pin Case C-75

Descriptions

Descriptions of TDK-Lambda HWS15A-3 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 10 W, 85V AC to 265V AC, Adjustable, Fixed
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
AC-DC Power Supplies, Unit type, Output: 10W, 3.3V, Standard type
TDK-Lambda 15W Switching Power Supply, 3.3V DC Out, 3A, 1 Output
AC-DC, Open Frame, 85-265V, 3.3V 3A, 10W
POWER SUPPLY, AC-DC, 115-230VAC, 3.3V 3A, 10W
Switching Power Supplies 3.3V 3A 10W
TDK-Lambda HWS-15A-3 Enclosed Power Supply 3.3VDC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-15A-3
  • HWS15A3