What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda HWS1500-5

AC-DC Regulated Power Supply Module, 1 Output, 1500W, Hybrid

$ 1,438.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1500-5.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Ciiva

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 10 months ago)

Related Parts

Switching Power Supplies 150W 5V 27A
DIN Rail Power Supplies 150W 5V 27A
DIN Rail Power Supplies 100W 5V 20A
TDK-LambdaHWS150A-5/A
TDK-Lambda 150WSwitch Mode Power Supply, 5V DC output voltage 30Aoutput_current, 1Output point
TDK-LambdaHWS50A-5/A
TDK-Lambda 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point
TDK-LambdaRWS50B-5
TDK-Lambda 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda HWS1500-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1500W, Hybrid
POWER SUPPLY, AC-DC,5V,300A,85-265V IN, ENCLOSED, PANEL MNT, PFC, HWS300-1500 SERIES
AC/DC Power Supply Single-OUT 5V 300A 1.5KW
AC-DC Power Supplies, Unit type, Output: 1500W, 5V, Standard type
Switching Power Supplies 1500W 5V 300A
Power supply module,Power Supplies ROHS
TDK-Lambda 1500WAC and DC power supply, HWSseries, 5V DC output voltage 300Aoutput_current, 1Output point
Power Supply, Ac-Dc, 5V, 300A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:1.5Kw; Output Voltage - Output 1:5V; Output Current - Output 1:300A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS1500-5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1500-5
  • HWS15005