TDK-Lambda HWS1000-24

AC-DC Regulated Power Supply Module, 1 Output, 1056W, Hybrid
$ 1,225.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1000-24.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Farnell

element14 APAC

Inventory History

3 month trend:
-63.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaFPS1000-24
Power Supply;AC-DC;24V;40A;100-265V In;Enclosed;Rack Mount;Front End;FPS Series
TDK-LambdaRFE1000-24-Y
960W Screw Terminal Block 85V(AC) 265V(AC) Screw Terminal Block base mount 305mm*127mm*41mm
TDK-LambdaFPS1000-32
AC-DC Power Factor Correction Module, 1 Output, 992W, Hybrid

Descriptions

Descriptions of TDK-Lambda HWS1000-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1056W, Hybrid
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 44 / Output Type = Adjustable / Rated Power kW = 1 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 87 / MTBF h = 1087031 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 240 / Width mm = 126.5 / Height mm = 82 / Warranty = Limited Lifetime Warranty
PSU, ENCLOSED, 24V, 44A, 1056W; No. of Outputs:1 Output; Power Rating (Covection Cooling):-; Power Rating (Forced Cooling):1.104kW; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:24V; Output Current - Output 1:44A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Product Range:HWS Series; SVHC:No SVHC (15-Jan-2018); Applications:Industrial, Lighting, Telecom; Approval Bodies:CE, CSA, EN, UL; Efficiency:87%; External Depth:82mm; External Length / Height:126.5mm; External Width:240mm; Height:126.5mm; Hold Up Time:20ms; Input Frequency:63Hz; Input Voltage AC Max:265V; Input Voltage AC Min:85V; Length:82mm; Line Regulation:96mV; Load Regulation:150mV; No. of Outputs:1Outputs; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Current Max:44A; Output Power Max:1.056kW; Output Ripple Voltage pk-pk:150mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1000-24
  • HWS1000-24.
  • HWS100024