Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HAM-F10T

TDK-Lambda electronic radiator, 100 x 160 x 33.4mm, 0.78K/W, Screw installation

$ 43.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HAM-F10T.

IHS

Datasheet1 page5 years ago

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
+37.99%

CAD Models

Download TDK-Lambda HAM-F10T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

EBM-Papst4412F/2
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V dc, air flow volume170m³/h, speed2900rpm

Descriptions

Descriptions of TDK-Lambda HAM-F10T provided by its distributors.

TDK-Lambda electronic radiator, 100 x 160 x 33.4mm, 0.78K/W, Screw installation
Heat Sink for Power Supply Passive Extruded Screw Mount
Accessories, Heatshink for power module, For PFE1000FA
Power Supply; Heatsink; PFE1000F
Heat Sink, 0.78ohm, Fin Pin, Omnidirect
HEAT SINKS HEATSNK 160X33.4X100 FOR PFE1000F
HEATSINK FOR PFE1000F; Thermal Resistanc; HEATSINK FOR PFE1000F; Thermal Resistance: 0.78°C/W; Packages Cooled: -; External Width - Metric: 100mm; External Height - Metric: 33.4mm; External Length - Metric: 160mm; External Di
Heatsink For Pfe1000F; Resistencia Térmica:0.78°C/W; Altura Externa - Métrico:33.4Mm; Anchura Externa - Métrico:100Mm; Longitud Externa - Métrico:160Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:-; Altura:33.4Mm |Tdk-Lambda HAM-F10-T

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAM-F10-T
  • HAMF10T