TDK-Lambda HAF-15T

ACCS, Heatsink, PAF500F, PAF600F, PAF700F, PFE300SA, PFE500SA, PFE700SA, PH1200A280, PF1500B
$ 20.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HAF-15T.

IHS

Datasheet1 page6 years ago

element14 APAC

Electro Sonic

Sager Electronics

Sager Power Systems

Inventory History

3 month trend:
+9.47%

CAD Models

Download TDK-Lambda HAF-15T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Orion Fans G109-15A Steel Wire Guard, Bright Nickel Chrome, For 120mm Fans, G109 Series
EBM-PapstLZ60
Fan Accessories Fan Filter for 4000/9000 Series, Stainless Steel Wire Mesh Filter
EBM-PapstLZ23
ebm Metal Fan Guard, For 92mm Fan, 89.8mm Dia, 82.42mm Screw Pitch
Orion Fans GRM92-30 Filter Kit For 92mm Fan w/Retainer, Guard And 30PPI Media, GRM92 Series
EBM-PapstLZ40N
Fan Accessories Fan Screen For 4000/9000 Series, Black Fiberglass Plastic Frame
Orion Fans GRM80-30 Filter Kit For 80mm Fan w/Retainer, Guard And 30PPI Media, GRM80 Series

Descriptions

Descriptions of TDK-Lambda HAF-15T provided by its distributors.

ACCS, Heatsink, PAF500F, PAF600F, PAF700F, PFE300SA, PFE500SA, PFE700SA, PH1200A280, PF1500B
TDK-Lambda Heatsink, 116.8mm × 61mm × 38.1mm, 1.5K/W, Black
Power Supply; Heatsink; Full Brick; Widthwise 1.5" fins
HEAT SINK; Thermal Resistance: 1.5°C/W; Packages Cooled: -; External Width - Metric: 61mm; External Height - Metric: 38.1mm; External Length - Metric: 116.8mm; External Diameter - Metric: -; Heat Sink Materia
Heat Sink, 1.5ohm, Fin Pin, Omnidirect
Heat Sink; Resistencia Térmica:1.5°C/W; Altura Externa - Métrico:38.1Mm; Anchura Externa - Métrico:61Mm; Longitud Externa - Métrico:116.8Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio; Altura:38.1Mm |Tdk-Lambda HAF15T

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAF15T
  • HAF15T.