EBM-Papst LZ60

Fan Accessories Fan Filter for 4000/9000 Series, Stainless Steel Wire Mesh Filter
$ 5.931

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ60.

Newark

Datasheet1 page11 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-55.49%

Descriptions

Descriptions of EBM-Papst LZ60 provided by its distributors.

Fan Accessories Fan Filter for 4000/9000 Series, Stainless Steel Wire Mesh Filter
FILTER, METAL MESH, FOR LZ40N; Fan Frame Size:120mm; For Use With:Ebm Papst 4000 and 9000 Series; Fixing Centres:104.8mm; Filter Material:-; Guard Material:-; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accessory Type:M
Emi Filter Shield; Para Usar Con:Ebm Papst 120Mm Axial Fans; Tamaño Del Marco Del Ventilador:120Mm; Fixing Centers:104.8Mm; Dedal, Material:-; Filtro, Material:-; Altura Externa:118.87Mm; Anchura Externa:118.87Mm; Material:Aluminum |Ebm-Papst LZ60

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 60
  • LZ60.