Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HAF-10L

TDK-Lambda Heatsink, 116.8mm × 61mm × 25.4mm, 2.2°C/W, Screw Mount, Black
$ 14.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HAF-10L.

IHS

Datasheet1 page5 years ago

Sager Electronics

Sager Power Systems

Electro Sonic

Newark

Inventory History

3 month trend:
+79.00%

CAD Models

Download TDK-Lambda HAF-10L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Aavid Thermalloy241204B91200G
Heatsink; 1/2 Brick DC/DC Converter; 48.25 x 60.96 x 11.4mm; Screw Mount
Aavid Thermalloy241409B91200G
Heat Sinks Heatsink for Quarter Brick DC/DC Converters, Lengthwise Fins, 22.9mm Height
Aavid Thermalloy6400BG
TO-220 / 218 Packages 2.70 C/W Thermal Resistance High Power Extruded Heat Sink
Aavid Thermalloy241404B92200G
Heat Sinks Heatsink for Quarter Brick DC/DC Converters, Crosswise Fins, 11.4mm Height
CTS ComponentsFEX35-35-21/T710/M2
High Operating Temperature Integrated Fan Heat Sinks
CTS ComponentsFEX40-40-21/T710/M2
High Operating Temperature Fan Heat Sink

Descriptions

Descriptions of TDK-Lambda HAF-10L provided by its distributors.

TDK-Lambda Heatsink, 116.8mm × 61mm × 25.4mm, 2.2°C/W, Screw Mount, Black
Power Supply; Heatsink; Full Brick; Lengthwise 1" fins
Heat Sink, 2.2ohm, Fin Pin, Omnidirect
Accessories, Heatshink for power module, For PAF500F, PAF600F, PAF700F, PFE300SA, PFE500SA, PFE700SA, PH1200A280, PF1500B
Heat Sink; Thermal Resistance:2.2°C/W; External Width - Metric:61mm; External Height - Metric:25.4mm; External Length - Metric:116.8mm; Heat Sink Material:Aluminium; Width:61mm; Length:116.8mm; Height:25.4mm; Mounting Type:Screw

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAF10L
  • HAF10L.