Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda GXE600-24/A

AC-DC Power Supplies, Unit type, Output: 600W, 24V, Standard type, Option: With cover

$ 653.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda GXE600-24/A.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet5 pages4 years ago
Datasheet3 pages7 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda GXE600-24/A provided by its distributors.

AC-DC Power Supplies, Unit type, Output: 600W, 24V, Standard type, Option: With cover
AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 600 W, 24 VDC, 25 A
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
POWER SUPPLY, AC-DC, 24 VDC, 24A, 600W, 115-230V IN, WITH COVER, GXE600 SERIES
Power supply module,Power Supplies ROHS
Power Supply, Ac-Dc, 24V, 25A Rohs Compliant: Yes
TDK-Lambda 600WSwitch Mode Power Supply, GEX600series, 24V DC output voltage 25Aoutput_current, 1Output point
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 25 / Output Type = Programmable / Rated Power W = 600 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Termination Type = Screw Terminal / Efficiency % = 95 / MTBF h = 511677 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 254 / Width mm = 127 / Height mm = 41 / Warranty = 7 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • GXE-600-24/A