Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda GQA2W010A120V-0P7-R

Isolated Chassis Mount DC/DC Converter, ITE, Quarter Brick, 4: 1, 120 W, 1 Output, 12 V

$ 134.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda GQA2W010A120V-0P7-R.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Inventory History

3 month trend:
-27.18%

CAD Models

Download TDK-Lambda GQA2W010A120V-0P7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-24
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda GQA2W010A120V-0P7-R provided by its distributors.

Isolated Chassis Mount DC/DC Converter, ITE, Quarter Brick, 4:1, 120 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Isolated DC/DC Converters - Through Hole 120W 24Vin 12Vout 10A NLog Flange
Module DC-DC 1-OUT 12V 10A 120W 8-Pin Quarter-Brick
DC-DC CONVERTER, PCB MOUNT, QUARTER BRICK, INPUT 24VDC, 12V 10A, 120W, POTTED
Remote On/Off,OCP,OVP 120W 10A 12V 1 36V 9V Through hole mounting
DC-DC Converters, Power module type (with baseplate), Output: 120W, 12V, Isolated type, Option: Flanged baseplate, Negative logic ON/OFF control, Case & Potting 3kV isolation
DC-DC CONVERTER, 1 O/P, 12V, 10A; Power Supply Applications:ITE; DC / DC Converter Type:Quarter Brick; Input Ratio:4:1; Output Power Max:120W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:10A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • GQA-2W0-10A-120V-0P7-R
  • GQA2W010A120V0P7R