Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda FQA020ADC-N07-M

Power Line Filter General Purpose 40Vdc; |Tdk-Lambda FQA020ADC-N07-M
$ 212.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda FQA020ADC-N07-M.

IHS

Datasheet7 pages5 years ago

Master Electronics

Inventory History

3 month trend:
+29.43%

CAD Models

Download TDK-Lambda FQA020ADC-N07-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda FQA020ADC-N07-M provided by its distributors.

Power Line Filter General Purpose 40Vdc; |Tdk-Lambda FQA020ADC-N07-M
Data Line Filter, 1 Function(s), 40V, 20A, 9 Pin(s)
FILTER, 40VDC 20A, PCB MOUNT, NON-FLANGED, M SCREENING
Power Line Filter 20A 40VDC Through Hole
Power Line EMC Filters, DC(40V), Rated Current: 20A, Wide range high attenuation, Pin terminals, Non-Flanged Baseplate & Ehanced Screening type

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY