Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda FQA020ADC-007-S

Power Line Filter, General Purpose, 40 VDC, 20 A, 1 Stage, Through Hole

$ 148.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda FQA020ADC-007-S.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.90%

CAD Models

Download TDK-Lambda FQA020ADC-007-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda FQA020ADC-007-S provided by its distributors.

Power Line Filter, General Purpose, 40 VDC, 20 A, 1 Stage, Through Hole
Power Line Filter EMC 50Hz 20A 40VDC PC Pins Flange Mount/Through Hole
Data Line Filter, 1 Function(s), 40V, 20A, 9 Pin(s)
DC filter Through Hole Plugin EMC Filters ROHS
FILTER, EMC, PASSIVE, 40VDC, 20A, PCB MOUNT, FLANGED
Power Line EMC Filters, DC(40V), Rated Current: 20A, Wide range high attenuation, Pin terminals, Flanged Baseplate & Standard Screening type
Power Line Filter, Emc, 40V, 20A, Th; Filter Applications:General Purpose; Voltage Rating:40Vdc; Current Rating:20A; No. Of Phases:-; No. Of Stages:1 Stage; Filter Input Terminals:-; Filter Output Terminals:-; Filter Type:Emi, Rfi Rohs Compliant: Yes |Tdk-Lambda FQA020ADC-007-S

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQA020ADC007S