TDK-Lambda FPS1000-32

AC-DC Power Factor Correction Module, 1 Output, 992W, Hybrid
$ 770.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda FPS1000-32.

IHS

Datasheet8 pages4 years ago

Farnell

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-22.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaFPS1000-24
Power Supply;AC-DC;24V;40A;100-265V In;Enclosed;Rack Mount;Front End;FPS Series
Power Supply,AC-DC,48V,21A,85-265V In,Enclosed,Rack Mount,Front End,FPS Series
TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid

Descriptions

Descriptions of TDK-Lambda FPS1000-32 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 992W, Hybrid
AC-DC, Rack Mount, 85-265V, 32V 31A, 992W
AC-DC Power Supplies, 1U Rack Mount, Output: 992W, 32V, Standard type
AC/DC Power Supply Single-OUT 24V 31A 992W 24-Pin
Rack Mount Power Supplies 1000W 32V 31A
1kW Varistor, 85V AC/120V DC, 265V AC/360V DC, ±0.8%, 31A, 32V, Bracket Mount, 290mm × 127mm × 41mm
AC-DC CONVERTER, RACK MOUNT, 1 O/P, 992W, 31A, 32V; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Power Max:992W; Output Current Max:31A; Product Range:FPS Series RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPS100032