TDK-Lambda DTM65PW190C8

Ac-dc Power Supply, Medical Adapter, 115-230VAC, 19V 3.42A, 65W, DTM65-D Series
$ 87.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM65PW190C8.

IHS

Datasheet9 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDT62PW190D
Ac-Dc, Adapter, Input 115-230Vac, Output 19V 3.43A, 65W Rohs Compliant: Yes
XP PowerVEC65US19
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 65W 19V@3.42A 90-264V INPUT
XP PowerVEC50US19
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 50W 19V@2.63A90-264V INPUT
TDK-LambdaDTM65PW240C8
AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, 24V 2.7A, 65W, DTM65-D SERIES
TDK-LambdaDTM65PW240C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 24V 2.7A, 65W, DTM65-D SERIES
Triad MagneticsWSX135-1770
POWER SUPPLY, AC-DC,13.5V,1.77A,90-264V IN, ENCLOSED, WALL PLUG, WSX135 SERIES

Descriptions

Descriptions of TDK-Lambda DTM65PW190C8 provided by its distributors.

AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, 19V 3.42A, 65W, DTM65-D SERIES
AC-DC Power Supplies, External/Desktop, Output: 65W, 19V, for medical equipment, Class II input
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
Power Supply, Ac-Dc, Medical, 19V, 3.42A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:65W; Output Voltage - Output 1:19V; Output Current - Output 1:3.42A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DTM65PW190C8
AC/DC Power Supply, Medical, 1 Output, 65 W, 19 V, 3.42 A
AC-DC, Medical Adaptor, External, 90-264V, 19V 3.42A, 65W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-65PW-190-C8