TDK-Lambda DTM65PW150C8

Ac-dc Power Supply, Medical Adapter, 115-230VAC, Out 15V 4A, 60W, DTM65-D Series
$ 94.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM65PW150C8.

IHS

Datasheet9 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDT62PW150D
Ac-Dc, Adapter, Input 115-230Vac, Output 15V 4.33A, 65W Rohs Compliant: Yes
TDK-LambdaDT80PW150D
Ac-Dc, Adapter, Input 115-230Vac, Output 15V 5.34A, 80W Rohs Compliant: Yes
XP PowerVEC50US15
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 50W 15V@3.33A 90-264V INPUT
XP PowerVEC40US15
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 40W 15V@2.67A 90-264V INPUT
Triad MagneticsWSX150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX150 SERIES
TDK-LambdaDTM65PW120C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 12V 5A, 60W, DTM65-D SERIES

Descriptions

Descriptions of TDK-Lambda DTM65PW150C8 provided by its distributors.

AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, OUT 15V 4A, 60W, DTM65-D SERIES
AC-DC, Medical Adaptor, External, 90-264V, 15V 4A, 60W, Class II inlet
AC-DC Power Supplies, External/Desktop, Output: 60W, 15V, for medical equipment, Class II input
AC/DC Power Supply Single-OUT 15V 4A 60W
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Power Supply, Ac-Dc, Medical, 15V, 4A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:15V; Output Current - Output 1:4A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DTM65PW150C8

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-65PW-150-C8