Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DTM300PW280D1

Ac-dc Power Supply, Medical & Ite Adapter, 28V, 10.7A, Class I, DTM300-D Series

$ 278.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM300PW280D1.

IHS

Datasheet4 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
+251%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda DTM300PW280D1 provided by its distributors.

AC-DC POWER SUPPLY, MEDICAL & ITE ADAPTER, 28V, 10.7A, CLASS I, DTM300-D SERIES
AC-DC Power Supplies, External/Desktop, Output: 300W, 28V, for medical equipment, Class I input
AC/DC Power Supply Single-OUT 28V 10.71A 300W
AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
ADAPTOR, MEDICAL, AC-DC, 28V, 10.71A; No. of Outputs: 1 Output; Output Power Max: 300W; Output Voltage - Output 1: 28V; Output Current - Output 1: 10.71A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Conn

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-300PW-280-D1
  • DTM300PW-280D1