Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DRL30-24-1

DIN Rail, AC-DC, 85-264V, 24V 1.25A, 30W, Comply with Class 2 output per UL1310
$ 39.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRL30-24-1.

Newark

Datasheet6 pages4 years ago

Sager Power Systems

IHS

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-20.62%

CAD Models

Download TDK-Lambda DRL30-24-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda DRL30-24-1 provided by its distributors.

DIN Rail, AC-DC, 85-264V, 24V 1.25A, 30W, Comply with Class 2 output per UL1310
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
30W 1 120V(DC) 373V(DC) 240mV DINRail installation 55.6mm*36mm*94mm
AC-DC POWER SUPPLY, 115-230VAC, OUTPUT 24V, 1.25, 30W, DRL10-100 SERIES
DIN Rail Power Supplies 30W 115-230Vin 24Vout 1.25 DIN
TDK-Lambda DRL30-24-1 Rail PSU 24V 1.25A 30W DIN Rail Mounted
AC/DC Power Supply Single-OUT 24V 1.25A 30W 4-Pin
Power supply, 24 VDC, 1.25 A, 30 W, DRL-30-24-1
POWER SUPPLY, AC-DC, 24V, 1.25A; Power S; POWER SUPPLY, AC-DC, 24V, 1.25A; Power Supply Applications: ITE; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1.25A; Out
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.25 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 30 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 240 / Termination Type = Screw Terminal / Series = DRL / Efficiency % = 90 / MTBF h = 704390 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 71 / Depth mm = 55.6 / Height mm = 91 / Width mm = 36 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRL-30-24-1
  • DRL30-24-1.