Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DRF240-24-1

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-8
$ 174.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRF240-24-1.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages5 years ago

TDK-Lambda

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+53.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda DRF240-24-1 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-8
TDK-Lambda Rail power supply, DRFseries, 24V DC output, 85 → 264V Communication input
DIN Rail Power Supplies AC-DC, DIN Rail, Input 115-230VAC, Output 24V 10A, 240W
POWER SUPPLY, AC-DC,24V,10A,85-264V IN, ENCLOSED, DIN RAIL MOUNT, ERP, DRF SERIES
AC/DC Power Supply Single-OUT 24V 10A 240W
DIN Rail Power Supply, 24V, 10A, 240W, Adjustable
POWER SUPPLY, AC-DC, 24V, 10A, 360W
TDK-Lambda DRF-240-24-1 DIN Rail Power Supply
AC-DC Power Supplies, DIN rail mount, Output: 240W, 24V, DIN rail installation compatible, Peak power capability
PSU AC/DC DIN, ITE, 1 OUTPUTS, 240W;
PSU 24V 10A 240W DIN MOUNT TDK
POWER SUPPLY, AC-DC, 24V, 10A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24VDC; Output Current - Output 1:10A; Output Voltage - Output 2: 27Y0223

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRF-240-24-1
  • DRF240-24-1.