Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DRB960-24-3-A0

Power Supply, Ac-dc, Din Rail, 3-PHASE, 960W, 24V, 40A, Screw, DRB960-3 Series
$ 493.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRB960-24-3-A0.

Newark

Datasheet7 pages2 years ago

Master Electronics

TME

element14 APAC

Inventory History

3 month trend:
-25.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-02-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda DRB960-24-3-A0 provided by its distributors.

POWER SUPPLY, AC-DC, DIN RAIL, 3-PHASE, 960W, 24V, 40A, SCREW, DRB960-3 SERIES
AC/DC DIN Rail Power Supply (PSU), ITE, Industrial & Laboratory Equipment, 1 Output, 960 W, 24 V
AC-DC Power Factor Correction Module, 1 Output, 960W, Hybrid
AC-DC Power Supplies, DIN rail mount, Output: 960W, 24V, Screw terminal, 3-phase
DIN Rail, AC-DC, 350-575V, 24V 40A, 960W, Screw terminal
AC/DC Power Supply Single-OUT 24V 40A 960W 12-Pin
POWER SUPPLY, AC-DC, 24V, 40A;
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 960 / Input Voltage Min. V = 350 / Input Voltage Max. V = 575 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 65 / Termination Type = Screw Terminal / Series = DRB / Efficiency % = 95 / MTBF h = 3820000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 171.9 / Height mm = 129 / Width mm = 100 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRB960-24-3-A0.