TDK-Lambda DRB50-48-1

TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
$ 46.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRB50-48-1.

IHS

Datasheet6 pages3 years ago

JRH Electronics

Sager Power Systems

element14 APAC

Farnell

Inventory History

3 month trend:
-4.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
XP PowerDLG50PS48
LED DRIVER, CONST CURRENT/VOLT, 50W; Available until stocks are exhausted
TDK-LambdaLS35-36
POWER SUPPLY, AC-DC,36V,1A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
XP PowerDLG50PS36
LED DRIVER CC/CV AC/DC 36V 1.4A
XP PowerAEB45US48
POWER SUPPLY, AC-DC, DESKTOP, 48W, 48V@1A90-264V IN, AEB45 SERIES

Descriptions

Descriptions of TDK-Lambda DRB50-48-1 provided by its distributors.

TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
AC-DC POWER SUPPLY, 48V, 1.05A, 85-264V, ENCLOSED, INDUSTRIAL, 50W, DRB SERIES
AC/DC Power Supply Single-OUT 48V 1.05A 50.4W
DIN Rail Power Supplies 48Vout 1.05A 50W DIN Rail PS
AC-DC Power Supplies, DIN rail mount, Output: 50.4W, 48V, 1-phase
TDK-Lambda DRB-50-48-1 DIN Rail Power Supply 48-52.8V 1.05A
DIN Rail, AC-DC, 85-264V, 48V 1.05A, 50.4W
AC-DC CONVERTER, DIN RAIL, 1 O/P, 50.4W, 1.05A, 48V; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:50.4W; Output Voltage - Output 1:48VDC; Output Current - Output 1:1.05A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRB-50-48-1
  • DRB50481