Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DRB480-24-1

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid

$ 184.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRB480-24-1.

IHS

Datasheet6 pages3 years ago
Datasheet2 pages6 years ago

Newark

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+12.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda DRB480-24-1 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
TDK-Lambda DIN Rail Power Supply, DRB480 Series, 24V DC Out, 90-264V AC In
DIN-Rail Power Supply, 24V, 20A, 480W, Adjustable
AC-DC Power Supplies, DIN rail mount, Output: 480W, 24V, 1-phase
DIN Rail Power Supplies 480W 115/230Vin 24Vout 20A DIN
Power supply, 24 VDC, 20 A, 480 W, DRB-480-24-1
Power Supply, Ac-Dc, 24V, 20A; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRB-480-24-1
  • DRB480-24-1.