Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DRB120-24-3-A1

AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid

$ 163.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRB120-24-3-A1.

TDK-Lambda

Datasheet7 pages2 years ago

IHS

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
+293%

CAD Models

Download TDK-Lambda DRB120-24-3-A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-08-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda DRB120-24-3-A1 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
DIN Rail Power Supplies Input 350-480VAC 3 phase, Output 24V 5A, 120W + Push in terminals
Adjustable Output,PFC,Remote On/Off,Remote Sense 120W(Typ)W 5A 24V 575V(AC)(3PH) Fixed
POWER SUPPLY, DIN RAIL, THREE PHASE, 120W, 24V, 5A, DRB120/240-3 SERIES
PSU AC/DC DIN, ITE & LAB EQUIPMENT, 1O/P;
TDK-Lambda DRB120-24-3-A1 DIN导轨电源
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 120 / Input Voltage Min. V = 350 / Input Voltage Max. V = 575 / Ripple & Noise (V) mV = 10 / Termination Type = Push-In / Series = DRB / Efficiency % = 91 / MTBF h = 1100000 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 136 / Height mm = 129 / Warranty = 3 Years / Width mm = 55

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY