TDK-Lambda DPX60-48S15

Module DC-DC 1-OUT 15V 4A 60W 8-Pin
$ 215.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPX60-48S15.

IHS

Datasheet7 pages3 years ago

Sager Power Systems

TDK-Lambda

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+25.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPX60-24S15
TDK LAMBDA DPX-60-24S-15 DC/DC Converter, Fixed, Adjustable, 1 Output, 18 V, 36 V, 60 W, 15 V
Module DC-DC 24VIN 1-OUT 12V 5A 60W 8-Pin
TDK-LambdaDPX30-48WS15
Power Supply; 30W30W1875VDCDCDC; DIN Rail; Input 1875VDC; Output 15V 2A; 30W
12V,0.6A OUTPUT DC12-24 INPUT, S82S7712C ;S82S-7712 | Omron Automation S82S-7712
Omron Automation S82S-7312 12V,0.25A OUTPUT,DC12-24 INPUT, S82S7312H ;S82S-7312
1 Output Switch Mode DIN Rail Panel Mount Power Supply; 5V; 1.5A

Descriptions

Descriptions of TDK-Lambda DPX60-48S15 provided by its distributors.

Module DC-DC 1-OUT 15V 4A 60W 8-Pin
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DC-DC Converter;15V;4A;36-75V In;Enclosed;DIN Rail;Industrial;DPX Series
DC-DC, DIN Rail, 60W, 36-75V, 15V 4A, 24.5x125x57.6 mm
DC-DC Converters, DIN rail mount type, Output: 60W, 15V, Isolated type
TDK-Lambda DCDC Converter, DPX Series, 36V-75V In, 15V Out, 60W
DC/DC CONVERTER, 48V I/P,15V O/P,60W
Dc-Dc Converter, Din Rail, 1 O/p, 60W, 4A, 15V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:15V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Depth:125Mm Rohs Compliant: Yes
DC/DC CONVERTER, 48V I/P,15V O/P,60W; DC / DC Converter Output Type:Adjustable; No. of Outputs:2; Input Voltage:18V to 75V; Power Rating:60W; Output Voltage:15V; Output Current:4A; Approval Bodies:CE / EN; Supply Voltage:48V; DC/DC Converter Mounting:DIN Rail; Isolation Voltage:1.6kV; SVHC:No SVHC (20-Jun-2011); Efficiency:86%

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX-60-48S-15
  • DPX6048S15