TDK-Lambda DPX30-48WD12

Dc/dc Converter, Din Rail, Fixed, Adjustable, 2, 30 W, 12 V, 1.25 A Rohs Compliant: Yes
$ 176.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPX30-48WD12.

IHS

Datasheet3 pages7 years ago
Datasheet4 pages7 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-02-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsBPM15-120-Q48-C
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin DIP Tube
Module DC-DC 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin DIP Tube
Murata Power SolutionsBPM15-120-Q48N-C
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin DIP Tube
TDK-LambdaPXF40-48WD12
Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output +/12V 1.67A; 40W
TDK-LambdaPXD10-48WD12
DC-DC Converters, Power module type, Dual Output, Output: 10W, ±12V, Isolated type
TDK-LambdaPXB15-48WD12/N
Power Supply; 15W15W1875VDC; PCB Mount; Input 24V or 48VDC; Output +/12V 0.625A; 15W

Descriptions

Descriptions of TDK-Lambda DPX30-48WD12 provided by its distributors.

Dc/dc Converter, Din Rail, Fixed, Adjustable, 2, 30 W, 12 V, 1.25 A Rohs Compliant: Yes
DC-DC Converters, DIN rail mount type, Dual Output, Output: 30W, ±12V, Isolated type
DC-DC, DIN Rail, 30W, 18-75V, +/-12V 1.25A, 24.5x125x57.6 mm
DC-DC Regulated Power Supply Module
300KHz(Typ) 1.25A,1.25A 12V,-12V 40V 18V Fixed DINRail installation
DC/DC CONVERTER, +/-12V O/P,30W
DC/DC Converter, +/-12V O/P,30W; No. of Outputs:2 Output; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-12V; Output Current - Output 2:-1.25A; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:DPX Series; Input Voltage DC Min:18V; Input Voltage DC Max:75V; DC / DC Converter Mounting:DIN Rail; DC / DC Converter Output Type:Fixed, Adjustable; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CE, EN; Approvals & Standards:CE; Efficiency:83%; Isolation Voltage:1.6kV; No. of Outputs:2Outputs; Output Current:1.25A; Output Current Max:1.25A; Output Voltage:12V; Output Voltage Nom.:12V; Power Rating:30W; Supply Voltage:48V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX-30-48WD-12