TDK-Lambda DLP120-24-1/E

AC-DC Power Supplies, DIN rail mount, Output: 120W, 24V, Option: European terminal
$ 115.735
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DLP120-24-1/E.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages5 years ago

TDK-Lambda

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-02-17
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Related Parts

TDK-LambdaHK150A-24/A
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
VI J00 Series 100 W 66 to 160 V Input Isolated Output 24 V Half Brick DC/DC Conv
Module DC-DC 110VIN 1-OUT 24V 4.17A 100W 7-Pin Quarter-Brick
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Mean WellDRP-480S-24
AC to DC Industrial DIN-Rail Power Supply 24 Volt 20 Amp 480 Watt Switch Selectable Input with PFC

Descriptions

Descriptions of TDK-Lambda DLP120-24-1/E provided by its distributors.

AC-DC Power Supplies, DIN rail mount, Output: 120W, 24V, Option: European terminal
DIN Rail Power Supplies 120W 24V 5A DIN Rail 115/230VAC
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Power Supply;AC-DC;24V;5A;85-132/170-265V In;Enclosed;DIN Rail;PFC;DLP Series
AC/DC Power Supply Single-OUT 24V 5A 120W
TDK LAMBDADLP120-24-1/EAC-DC CONV, DIN RAIL, 1 O/P, 120W, 5A, 24V
PSU, DIN RAIL, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 75W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 3.1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
DC Power Supply 120W 5.0A/24VDC
Ac-Dc Converter, Din Rail, 1 O/P, 120W, 5A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:5A; Output Voltage - Output 2:-; Height:97Mm Rohs Compliant: Yes |Tdk-Lambda DLP120-24-1/E..

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP-120-24-1/E
  • DLP120-24-1/E..
  • DLP120-24-1E
  • DLP120241/E
  • DLP120241E