Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DDA250N-S1PX-12-001

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid

$ 188.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DDA250N-S1PX-12-001.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
+10.60%

CAD Models

Download TDK-Lambda DDA250N-S1PX-12-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-26
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda DDA250N-S1PX-12-001 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
250 W, 9 -53 VDC Vin, Single Output, 12 VDC@20 A Industrial DC-DC Converter
TDK-Lambda DCDCConverter, DDAseries, 9 → 53 v DC input, 12V DC output, 250W
DC-DC Converters, DIN rail mount type, Output: 250W, 12V, Non-isolated type
DC to DC Power Supply Single-OUT 12V 20A 250W DIN Rail Mount 8-Pin
Module DC-DC 24VIN 1-OUT 12V 20A 250W 16-Pin
DC-DC CONVERTER, 12V, 20A; Power Supply Applications: ITE; Input Ratio: 5: 1; Output Power Max: 250W; No. of Outputs: 1 Output; Output Voltage - Output 1: 12V; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 20 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 3.3 / Adjustable Output Voltage Max. V = 15 / Switching Frequency kHz = 400 / Rated Power W = 250 / Input Voltage Min. V = 9 / Input Voltage Max. V = 53 / Protection Type = Over Current Protection / Efficiency % = 92 / MTBF h = 5000000 / Ripple & Noise (V) mV = 60 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Length mm = 115 / Width mm = 36.5 / Height mm = 123 / Weight g = 450 / Warranty = 3 Years / Series = DDA

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY