Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUT35-5FF

AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/1A/0.65A 19.5W 8-Pin
$ 44.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUT35-5FF.

IHS

Datasheet6 pages4 years ago
Datasheet3 pages6 years ago

TDK-Lambda

Farnell

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
+6.40%

CAD Models

Download TDK-Lambda CUT35-5FF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-05-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CUT35-5FF provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/1A/0.65A 19.5W 8-Pin
AC-DC Regulated Power Supply Module
AC-DC Power Supplies, Open frame, Multi Output (3CH), Output: 34.5W, +5/+15/-15V, Option: JST connector
TDK-Lambda 15/19.5WSwitch Mode Power Supply, 5 V dc, ±15 V dcoutput_voltage 1 A, 3 A, 650mAoutput_current, 3Output point
Power Supply, Ac-Dc, 35W; No. Of Outputs:3 Output; Power Rating (Covection Cooling):35W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:5V; Rohs Compliant: Yes |Tdk-Lambda CUT-35-5FF

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUT-35-5FF
  • CUT355FF