Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS60M-18

PFC, Remote Sense 60.3W 3.25A 18V 1 85V~265V(AC) Fixed base mount 76.2mm*50.8mm*26.7mm

$ 41.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS60M-18.

IHS

Datasheet9 pages6 years ago

TDK-Lambda

Farnell

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
+52.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS60M-18 provided by its distributors.

PFC,Remote Sense 60.3W 3.25A 18V 1 85V~265V(AC) Fixed base mount 76.2mm*50.8mm*26.7mm
60 W, Single Output, 18 VDC@3.35 A Industrial/Medical Open Frame AC-DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 60.3W, Hybrid
AC/DC Open Frame Power Supply (PSU), ITE, Household & Medical, 1 Output, 60.3 W
AC-DC Power Supply,Medical,Open Frame,18V@3.25A,60W,115-230V In,CUS60M Series
AC-DC Power Supplies, Open frame, Output: 60W, 18V, Option: JST connector
AC/DC Power Supply Single-OUT 18V 3.25A 60.3W 6-Pin
AC-DC Switched-Mode Power Supply Medical Approved 60.3W 18V 3.25A
AC-DC, MEDICAL, 115-230VAC, OUTPUT 18V 3.25A, 60W
Power Supply, Medical, Ac-Dc, 18V 3.25A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):60.3W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Input Voltage Ac Min:85Vrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-60M-18
  • CUS60M18