Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS600M-12

600 W, Single Output, 12 VDC@50.0 A Industrial/Medical Open Frame AC-DC Power Supply
$ 180.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS600M-12.

Newark

Datasheet12 pages5 years ago
Datasheet12 pages5 years ago

IHS

Sager Power Systems

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+166%

CAD Models

Download TDK-Lambda CUS600M-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS600M-12 provided by its distributors.

600 W, Single Output, 12 VDC@50.0 A Industrial/Medical Open Frame AC-DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 400.8W, Hybrid
AC/DC Power Supply Single-OUT 12V 33.4(Convection)A/50(Forced Air)A 600W 10-Pin
POWER SUPPLY 12VDC@33.4A, 5VDC@2A 401W 115-264VAC IN OPEN FRAME CUS600M SERIES
AC-DC Power Supplies, Open frame, Output: 600W, 12V, Standard type
AC/DC Power Supply Single 12V 33.4A 400.8W Chassis Mount
TDK-Lambda 600WSwitch Mode Power Supply, CUS600Mseries, 12Voutput_voltage 33.4Aoutput_current, 1Output point
POWER SUPPLY, AC-DC, 12V, 33.4A; Power Supply Approvals: ITE & Medical; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 400.8W; Power Rating (Forced Cooling): 600W; Input Voltage VAC: 85V AC to 265V AC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS600M-12.
  • CUS600M12