Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS500M1-36

AC-DC Regulated Power Supply Module, 1 Output, 298.8W, Hybrid
$ 141.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS500M1-36.

IHS

Datasheet9 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS500M1-36 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 298.8W, Hybrid
AC/DC Power Supply Single Output 36V 8.3A/13.9A 298.8W/500.4W Chassis Mount
500 W, Single Output, 36 VDC@13.9 A Industrial/Medical AC-DC Power Supply
AC-DC POWER SUPPLY, MEDICAL, 85-265VIN, 36VOUT, OPEN FRAME, CUS500M1 SERIES
AC-DC Power Supplies, Open frame, Output: 500W, 36V, Standard type
Switching Power Supplies Med 115-230VAC Output 36V 13.9A 500.4W
Psu Ac/Dc Open, Ite & Med, 1 Output; |Tdk-Lambda CUS500M1-36
500.4W 8.3A 36V 1 85V~265V(AC) Fixed base mount
POWER SUPPLY, AC-DC, 36V, 8.3A;
POWER SUPPLY, AC-DC, 36V, 8.3A; Power Supply Approvals: ITE & Medical; No. of Outputs: 1 Output; Power Rating (Forced Cooling): 500.4W; Power Rating (Convection Cooling): 298.8W; Input Voltage VAC: 85V AC to 265V AC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS500M1-36.