Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS500M1-12

AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
$ 137.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS500M1-12.

IHS

Datasheet9 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

CAD Models

Download TDK-Lambda CUS500M1-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-07-21
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS500M1-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
500 W, Single Output, 12 VDC@41.7 A Industrial/Medical AC-DC Power Supply
AC-DC POWER SUPPLY, MEDICAL, 85-265VIN, 12VOUT, OPEN FRAME, CUS500M1 SERIES
AC-DC Power Supplies, Open frame, Output: 500W, 12V, Standard type
Switching Power Supplies Med 115-230VAC Output 12V 41.7A 504W
Power supply module,Power Supplies ROHS
AC/DC Power Supply Single 12V 41.7A 500.4W Chassis Mount
AC-DCIsolated Medical Switching Power Supply 300W(Without Fan and Enclosure) AC85~264VInput,DC12Voutput
POWER SUPPLY, AC-DC, 12V, 25A;
Power Supply, Ac-Dc, 12V, 25A; Power Supply Applications:Ite & Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):500.4W; Power Rating (Convection Cooling):300W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS500M1-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS500M1-12.