Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS30M-48

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 30.24 W, 85V AC to 265V AC, Fixed
$ 27.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS30M-48.

IHS

Datasheet9 pages6 years ago

TDK-Lambda

Farnell

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS30M-48 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 30.24 W, 85V AC to 265V AC, Fixed
AC-DC Regulated Power Supply Module, 1 Output, 30.24W, Hybrid
AC-DC Power Supply; Medical; Open Frame; 48V@0.63A; 30W; 115-230V; CUS30M Series
AC/DC Power Supply Single-OUT 48V 0.63A 30.24W 6-Pin
AC-DC Power Supplies, Open frame, Output: 30W, 48V, Option: JST connector
Switching Power Supplies 30W 115-230Vin 48Vout 0.63A Medical
AC-DC Switched-Mode Power Supply Medical Approved 30.24W 48V 630mA
TDK-Lambda 30WSwitch Mode Power Supply, 48V DC output voltage 630mAoutput_current, 1Output point
Power Supply, Medical, Ac-Dc, 48V 0.63A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):30.24W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Power Max:30.24Wrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-30M-48
  • CUS30M48