Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS150M-28

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 150W, 120 W, 85V AC to 264V AC, Fixed
$ 64.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS150M-28.

IHS

Datasheet13 pages4 years ago
Datasheet13 pages5 years ago

Sager Power Systems

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+61.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS150M-28 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 150W, 120 W, 85V AC to 264V AC, Fixed
AC-DC Power Supplies, Open frame, Output: 150W, 28V, for Medical instruments, 2MOPP
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
AC-DC Switched-Mode Power Supply Medical Approved 120W 28V 4.28A
Power Supply, AC-DC, Open Frame, 150W, 28V@5.36A, 115-230V In
Switching Power Supplies 150W 115-230Vin 28Vout 5.36A
TDK-Lambda 150WSwitch Mode Power Supply, CUS150Mseries, 28V DC output voltage 5.4Aoutput_current, 1Output point
Power Supply, Ac-Dc, 28V, 4.3A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):120W; Power Rating (Forced Cooling):150W; Input Voltage Vac:85V Ac To 264V Ac; Power Supply Output Type:fixed Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-150M-28
  • CUS150M28