Descriptions of TDK-Lambda CUS150M-15 provided by its distributors.
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 150W, 120 W, 85V AC to 264V AC, Fixed
150 W, Single Output, 15 VDC@10.0 A Industrial/Medical Open Frame AC-DC Power Supply
AC-DC Power Supplies, Open frame, Output: 150W, 15V, for Medical instruments, 2MOPP
AC/DC Power Supply Single-OUT 15V 8(Convection)A/10(Forced Air)A 150W 8-Pin Carton
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
TDK-Lambda 120W Switching Power Supply, 15V DC Out, 8A Out, 1 Output
AC-DC, Medical, Open Frame, 85-264V, 15V 10A, 150W
AC-DC Switched-Mode Power Supply Medical Approved 120W 15V 8A
Power Supply, AC-DC, Open Frame, 150W, 15V@10A, 115-230V In
Power Supply, Ac-Dc, 15V, 8A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):120W; Power Rating (Forced Cooling):150W; Input Voltage Vac:85V Ac To 264V Ac; Power Supply Output Type:fixed Rohs Compliant: Yes