Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS150M-12/U

150W, Single Output, 12 VDC@12.5 A Industrial/Medical U-Frame AC-DC Power Supply

$ 92.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS150M-12/U.

IHS

Datasheet13 pages4 years ago
Datasheet13 pages5 years ago

Sager Power Systems

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.58%

CAD Models

Download TDK-Lambda CUS150M-12/U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS150M-12/U provided by its distributors.

150W, Single Output, 12 VDC@12.5 A Industrial/Medical U-Frame AC-DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Power Supply; AC-DC; Medical; 150W; 12V@12.5A; U Channel; 115-230V In
AC-DC Power Supplies, Open frame, Output: 150W, 12V, Option: U channel
TDK-Lambda 150WSwitch Mode Power Supply, 12V DC output voltage 12.5Aoutput_current, 1Output point
AC/DC Power Supply Single-OUT 12V 12.5A 150W 10-Pin Carton
Power Supply, Medical, Ac-Dc, 12V, 12.5A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):150W; Power Rating (Forced Cooling):150W; Input Voltage Vac:85V Ac To 264V Ac; Output Power Max:150Wrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-150M-12/U
  • CUS150M12/U