Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS100ME-36/A

AC-DC Power Supplies, Enclosed / Unit type, Output: 100W, 36V, Option: U Channel, Cover
$ 70.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS100ME-36/A.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages5 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
-0.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CUS100ME-36/A provided by its distributors.

AC-DC Power Supplies, Enclosed / Unit type, Output: 100W, 36V, Option: U Channel, Cover
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
AC-DC, Medical, U Channel with Cover, 85-264V, 36V 2.77A, 100W
Switching Power Supplies 100W 36V 2.77A Cover Medical
AC/DC Power Supply Single 36V 2.77A 100W Chassis Mount
Medical AC-DC Power Supply; 100W; 36V@2.77A; 115-230V; CUS100ME Series
TDK-Lambda 100WSwitch Mode Power Supply, CUS100MEseries, 36V DC output voltage 2.77Aoutput_current, 1Output point
Power Supply, Medical, Ac-Dc, 36V, 2.77A; Power Supply Applications:Ite, Household & Medical; No. Of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:36V; Output Current - Output 1:2.77A; Output Voltage - Output 2:-Rohs Compliant: Yes |Tdk-Lambda CUS100ME-36/A.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-100ME-36/A
  • CUS100ME-36/A.
  • CUS100ME36/A
  • CUS100ME36A