Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS100ME-36

AC-DC Power Supplies, Open frame, Output: 100W, 36V, Option: Dual input fuses, JST connector
$ 62.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS100ME-36.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages5 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda CUS100ME-36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-16
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS100ME-36 provided by its distributors.

AC-DC Power Supplies, Open frame, Output: 100W, 36V, Option: Dual input fuses, JST connector
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Switching Power Supplies 100W 36V 2.77A Medical
Medical AC-DC Power Supply; 100W; 36V@2.77A; 115-230V; CUS100ME Series
AC-DC Switched-Mode Power Supply Medical Approved 100W 36V 2.77A
AC/DC Power Supply Single 36V 2.77A 100W Chassis Mount
TDK-Lambda 100WSwitch Mode Power Supply, CUS100MEseries, 36V DC output voltage 2.77Aoutput_current, 1Output point
Power Supply, Medical, Ac-Dc, 36V, 2.77A; Power Supply Applications:Ite, Household & Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):100W; Power Rating (Convection Cooling):100W; Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CUS100ME-36.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-100ME-36
  • CUS100ME-36.
  • CUS100ME36