Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS100ME-28

AC-DC Power Supplies, Open frame, Output: 100W, 28V, Option: Dual input fuses, JST connector
$ 54.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS100ME-28.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages5 years ago

JRH Electronics

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
-7.94%

CAD Models

Download TDK-Lambda CUS100ME-28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CUS100ME-28 provided by its distributors.

AC-DC Power Supplies, Open frame, Output: 100W, 28V, Option: Dual input fuses, JST connector
AC/DC Open Frame Power Supply (PSU), ITE, Household & Medical, 1 Output, 100W, 100 W
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Switching Power Supplies 100W 28V 3.57A Medical
Medical AC-DC Power Supply; 100W; 28V@3.57A; 115-230V; CUS100ME Series
Universal Input 100W 3.57A 28V 1 85V~264V(AC) Fixed base mount
AC/DC Power Supply Single-OUT 28V 3.57A 100W 8-Pin
Power Supply, Medical, Ac-Dc, 28V, 3.57A; Power Supply Approvals:ite, Household & Medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):100W; Power Rating (Forced Cooling):100W; Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 28 / Output Voltage Nominal 1 V = 28 / Output Current 1 A = 3.57 / Output Type = Fixed / Rated Power W = 100 / Input Voltage Min. VAC = 85 / Input Voltage Nominal = 120 ... 230 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 94 / Termination Type = Pin Connector / Ripple & Noise (%) % = 2 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 31.5 / Warranty = 5 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS100ME28