Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS100ME-15

AC-DC Power Supplies, Open frame, Output: 100W, 15V, Option: Dual input fuses, JST connector

$ 63.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS100ME-15.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages5 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
+4.35%

CAD Models

Download TDK-Lambda CUS100ME-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS100ME-15 provided by its distributors.

AC-DC Power Supplies, Open frame, Output: 100W, 15V, Option: Dual input fuses, JST connector
TDK-Lambda 100W Switching Power Supply, CUS100ME Series, 15V DC Out, 6.66A, 1 Output
AC/DC Power Supply Single-OUT 15V 6.66A 100W 8-Pin Carton
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Switching Power Supplies 100W 15V 6.66A Medical
AC-DC Switched-Mode Power Supply Medical Approved 100W 15V 6.66A
Power Supply, AC-DC, Medical, 100W, 15V@6.66A, 115-230V In
AC/DC Power Supply Single 15V 6.66A 100W Chassis Mount
POWER SUPPLY, AC-DC, 1 O/P, 15V, 6.66A; No. of Outputs:1 Output; Power Rating (Covection Cooling):100W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 264V AC; Power Supply Output Type:Fixed; Output Voltage - Output RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-100ME-15
  • CUS100ME15