Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CSS65A-54

Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 54V 1.21A, 65W
$ 55.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS65A-54.

IHS

Datasheet3 pages4 years ago

Farnell

Sager Power Systems

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CSS65A-54 provided by its distributors.

Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 54V 1.21A, 65W
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 65 W, 85V AC to 265V AC, Fixed
AC-DC Power Supplies, Open frame, Output: 65W, 54V, for Medical instruments, 2MOPP
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
TDK-Lambda 65WSwitch Mode Power Supply, 54V DC output voltage 1.21Aoutput_current, 1Output point
Power supply module,Power Supplies ROHS
AC-DC, Open Frame, 90-264V, 54V 1.21A, 65W
Power Supply, Medical, Ac-Dc, 54V, 1.21A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):65W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Power Supply Output Type:fixed; Output Voltage - Output Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS-65A-54
  • CSS65A54