What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CSS500-36

Power Supply, Ac-dc, 36V, 10A, 90-264V in, Open Frame, Pnl Mnt, Medical, 360W, Css Series
$ 289.79
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS500-36.

Sager Power Systems

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

Farnell

X-ON

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-18
Lifecycle StatusNRND (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

TDK-LambdaCSS500-30
360W(500WForcedAir) 1 90V(AC) 264V(AC) 1% 12A 30V base mount 228.6mm*119.4mm*41.4mm
TDK-LambdaHWS300P-36
AC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
TDK-LambdaRWS300B-36
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 8.4A, 300W
Advanced EnergyLCM600U-T-4-A
36V @ 600W BULK FRONT END, 2.4 X 4.5 X 7.5; TB INPUT; 5VSB; NEW AESTHETICS ROHS COMPLIANT: YES
Advanced EnergyLCC600-36U-9P
Switching Power Supplies 600W 90-264VAC 36V O /P Term Block
XP PowerDLG100PS36
LED DRIVER, AC TO DC, CC, CV, 36V, 2.8A

Descriptions

Descriptions of TDK-Lambda CSS500-36 provided by its distributors.

POWER SUPPLY, AC-DC,36V,10A,90-264V IN, OPEN FRAME, PNL MNT, MEDICAL,360W, CSS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 360W
AC-DC Power Supplies, Open frame, Output: 500W, 36V, Option: U channel
AC/DC Power Supply Single-OUT 36V 10A 360W
Switching Power Supplies 500W 36V 13.89A
AC-DC CONV, OPEN FRAME, 1 O/P, 500W, 13.
AC-DC CONV, OPEN FRAME, 1 O/P, 500W, 13.; AC-DC CONV, OPEN FRAME, 1 O/P, 500W, 13.89A, 36V; Power Supply Output Type:Fixed; Input Voltage VAC:96V to 264V; No. of Outputs:1; Output Voltage Nom.:36V; Output Current Max:13.89A; Output Power Max:500W; Applications:Medical
Power Supply, Ac-Dc, Medical, 36V,13.89A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:96V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:500W; Corriente De Salida Máx.:13.89A; Altura:38.354Mm |Tdk-Lambda CSS500-36

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS50036