TDK-Lambda CPFE500F-12-DL-C

Power Supply; AC-DC; 12V; 42A; 90-265V In; Enclosed; DIN Rail; PFC; 504W; CPFE Series
$ 754.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CPFE500F-12-DL-C.

IHS

Datasheet2 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-07-26
LTD Date2020-01-03

Descriptions

Descriptions of TDK-Lambda CPFE500F-12-DL-C provided by its distributors.

Power Supply;AC-DC;12V;42A;90-265V In;Enclosed;DIN Rail;PFC;504W;CPFE Series
AC/DC Power Supply Single-OUT 12V 42A 504W 10-Pin
AC-DC Regulated Power Supply Module, 1 Output, 504W
Switching Power Supplies 504W 12V 42A
BASEPLATE COOLED PS 12V 500W; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:90V to 265V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:42A; Output Power Max:504W; SVHC:No SVHC (20-Jun-2013); Applications:Broadcast, Industrial, Medical, Telecom; Output Current:42A; Output Voltage:12V; Power Rating:504W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPFE-500F-12-DL-C
  • CPFE-500F-12-DLC
  • CPFE500F-12-DLC
  • CPFE500F12DLC