Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CN30A110-24

Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 24V 1.3A; 30W
$ 137.859
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CN30A110-24.

IHS

Datasheet6 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda CN30A110-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-01
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCN100A110-24
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 24V 4.2A; 100W
Advanced EnergyERM02H110
50W, 66 -160Vin, 24V@2.08A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM02H110
TDK-LambdaCN50A110-5
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 5V 10A; 50W
TDK-LambdaCN200A110-24
Module DC-DC 1-OUT 24V 8.4A 201.6W 9-Pin Half-Brick
Advanced EnergyERM10A110
Module DC-DC 110VIN 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
Advanced EnergyERM06B110
Module DC-DC 110VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick

Descriptions

Descriptions of TDK-Lambda CN30A110-24 provided by its distributors.

Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 24V 1.3A; 30W
Module DC-DC 110VIN 1-OUT 24V 1.3A 31.2W 8-Pin Half-Brick
TDK-Lambda DCDCConverter, CN-Aseries, 60 → 160 V DC input, 24V DC output, 31.2W
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
DC-DC Converters, Power module type (with baseplate), Output: 31.2W, 24V, Isolated type, For railway system
Power supply module,Power Supplies ROHS
Isolated DC/DC Converters - Through Hole 30W 24V 1.3A
TDK-Lambda CN30A110-24 DCDC转换器
RS APAC
Dc-Dc Converter, Iso Pol, 1 O/P, 31.2W, 1.3A, 24V; Tipo De Conversor Dc/Dc:1/4 Brick; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:31.2W; Anchura:36.8Mm |Tdk-Lambda CN30A110-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN-30A110-24
  • CN30A11024